LCBSB-14-01A-RT

Heilind Number:RICLCBSB-14-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSB-14-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,7/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSB-14-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.7 in
Base Length:.7 in
Spacer Length:.875 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.4 in
SKU:RICLCBSB-14-01A-RT

Detailed Description

Enhance your electronic assembly with our convenient Snap-Lock Adhesive Base Supports. Designed for effortless installation, these supports feature a natural Nylon construction with an Acrylic-Based Adhesive base for reliable attachment. With a space-saving 7/8 inch profile, they offer seamless integration even in compact setups. Operating efficiently in temperatures ranging from 32°F to 185°F, they ensure durable performance in various environments. The innovative design includes a locking head for added security, while the adhesive mount type guarantees a sturdy hold. Perfect for PCB and electronic applications, these supports are RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your assembly process with these versatile and dependable components.