| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSB-16-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | 1 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .4 in |
| SKU: | RICLCBSB-16-01A-RT |
LCBSB-16-01A-RT
| Heilind Number: | RICLCBSB-16-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSB-16-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your electronic components with our 1-inch Natural Adhesive Mount Circuit Board Support. Made of durable Nylon with an Acrylic-Based Adhesive base, this support is designed for reliable performance. It features a Snap-Lock mount for easy installation and is compatible with panel thicknesses up to .062 inches. With a temperature range of 32°F to 185°F, it ensures stability in various operating conditions. Rest assured of its quality as it is RoHS compliant. Perfect for PCB and electronic applications, this support offers the strength and durability you need. Upgrade your assembly process with this essential component.

