| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSB-18-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | 1.125 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .4 in |
| SKU: | RICLCBSB-18-01A-RT |
LCBSB-18-01A-RT
| Heilind Number: | RICLCBSB-18-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSB-18-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your electronic components with our CB Spt Adh Mnt. Designed for effortless installation, this natural-colored support features a durable nylon construction with an acrylic-based adhesive for reliable attachment. With a base width and length of 0.7 inches, it offers sturdy support for various applications. The spacer length of 1.125 inches ensures proper spacing, while the Snap-Lock and Adhesive mount types provide versatility. Suitable for temperatures ranging from 32°F to 185°F, it guarantees consistent performance in diverse environments. RoHS compliant, this support is a sustainable choice for your PCB and electronic assembly needs.

