| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSB-4-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | .25 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .4 in |
| SKU: | RICLCBSB-4-01A-RT |
LCBSB-4-01A-RT
| Heilind Number: | RICLCBSB-4-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSB-4-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Spt Adh Mnt in a sleek natural finish. Designed with a 1/4 inch spacer for optimal spacing, this durable support ensures secure positioning on your panel. The nylon construction guarantees reliability, even in temperatures ranging from 32 to 185°F. Featuring an acrylic-based adhesive base and snap-lock mount, installation is a breeze. With RoHS compliance, you can trust in both the performance and environmental responsibility of this essential PCB & Electronics Hardware support.

