| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSB-6-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | .375 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .4 in |
| SKU: | RICLCBSB-6-01A-RT |
LCBSB-6-01A-RT
| Heilind Number: | RICLCBSB-6-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSB-6-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your electronic components with our CB Spt Adh Mnt, designed for effortless installation on PCBs. Made of durable nylon with an acrylic-based adhesive base, this natural-colored spacer offers reliable support with a snap-lock feature for added stability. Suitable for a wide range of operating temperatures, from 32°F to 185°F, it ensures performance in various environments. With a base width and length of .7 inches and a spacer length of .375 inches, it accommodates components with precision. RoHS compliant and suitable for use in electronics manufacturing, this adhesive base support is a must-have for your assembly projects.

