LCBSB-8-01A-RT

Heilind Number:RICLCBSB-8-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSB-8-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSB-8-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.7 in
Base Length:.7 in
Spacer Length:.5 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.4 in
SKU:RICLCBSB-8-01A-RT

Detailed Description

Easily secure your circuit boards with our CB Spt Adh Mnt Natural base supports. Designed for convenience, these supports feature a 1/2 inch spacer and a durable nylon construction, ensuring reliable performance even in temperatures ranging from 32°F to 185°F. With a snap-lock mount type and adhesive backing, installation is a breeze. The .7 inch base width and length, along with a .5 inch spacer length, provide stability for your PCBs. Crafted with an acrylic-based adhesive, these supports are RoHS compliant, making them a sustainable choice for your electronic projects. Perfect for applications in the PCB & Electronics Hardware industry, these adhesive base supports guarantee secure and efficient mounting for your components.