| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSBM-10-01A |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .5 in |
| Base Length: | .5 in |
| Spacer Length: | .625 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .34 in |
| SKU: | RICLCBSBM-10-01A |
LCBSBM-10-01A
| Heilind Number: | RICLCBSBM-10-01A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSBM-10-01A |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure your PCB components with our CB Spt Adh Mnt Mini in a sleek natural finish. Crafted from durable nylon with an acrylic-based adhesive base, it ensures reliable attachment in temperatures ranging from 32 to 185°F. The snap-lock and adhesive mount types offer versatile installation options, while the .5-inch base width and length accommodate various configurations. With a spacer length of .625 inches, it provides ample room for proper component spacing. RoHS compliant and designed for compatibility with .125-inch holes, this support is a essential addition to your electronics assembly toolkit.

