LCBSBM-3-01A-RT

Heilind Number:RICLCBSBM-3-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSBM-3-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Mini,Nat,3/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSBM-3-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.187 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.34 in
SKU:RICLCBSBM-3-01A-RT

Detailed Description

Enhance the stability of your electronic components with our CB Spt Adh Mnt Mini. Designed for seamless integration, this natural-colored support features a 3/16-inch spacer and durable nylon construction, ensuring reliable performance in environments ranging from 32°F to 185°F. Its acrylic-based adhesive base, measuring 0.5 inches in both width and length, guarantees secure attachment, while the snap-lock mount type offers convenient installation. With a locking head height of 0.34 inches and RoHS compliance, this versatile support is a must-have for any PCB or electronics assembly project. Elevate your workflow with this essential component from our selection of premium electronic hardware.