LCBSBM-4-01A-RT

Heilind Number:RICLCBSBM-4-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSBM-4-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Mini,Nat,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSBM-4-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.25 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.34 in
SKU:RICLCBSBM-4-01A-RT

Detailed Description

Securely mount your circuit boards with ease using our CB Spt, Adh Mnt, Mini. Crafted with durable nylon material and featuring a natural finish, these adhesive base supports offer reliable performance in a range of environments. With a maximum operating temperature of 185°F and a minimum operating temperature of 32°F, they ensure stability even in varying conditions. The snap-lock and adhesive mount types make installation simple, while the compact design with a base width and length of .5 inches each and a spacer length of .25 inches saves space. RoHS compliant, these supports are a sustainable choice for your electronic projects. Perfect for use in PCB and electronics hardware applications.