LCBSBM-5-01A-RT

Heilind Number:RICLCBSBM-5-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSBM-5-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Mini,Nat,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSBM-5-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.313 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.34 in
SKU:RICLCBSBM-5-01A-RT

Detailed Description

Enhance your circuit board setups with our Mini Adhesive Mount Spacer, designed for secure and efficient installation. With a natural finish, it blends seamlessly into any environment while providing reliable support. Crafted from durable nylon with an acrylic-based adhesive base, it ensures long-lasting performance even in challenging conditions. Featuring a snap-lock mount type and adhesive compatibility, it offers versatility in application. The precise measurements, including a base width and length of .5 inches, and a spacer length of .313 inches, guarantee a perfect fit for your needs. Operating smoothly in temperatures ranging from 32°F to 185°F, it's suitable for various settings. RoHS compliant, it meets high industry standards for environmental responsibility. Upgrade your PCB and electronic setups with this essential component, available now.