LCBSBM-6-01A-RT

Heilind Number:RICLCBSBM-6-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSBM-6-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Mini,Nat,3/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSBM-6-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.375 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.34 in
SKU:RICLCBSBM-6-01A-RT

Detailed Description

Secure your circuit boards with ease using our CB Spt,Adh Mnt,Mini,Nat adhesive base supports. Crafted from durable nylon with an acrylic-based adhesive base, these natural-colored supports offer reliable fastening for your electronic components. With a snap-lock mount type and adhesive backing, installation is quick and simple. Designed for compatibility with holes of .125 inches, these supports are suitable for a range of applications. With a maximum operating temperature of 185°F and a minimum of 32°F, they provide stability in various environments. The compact dimensions of .5 inches base width and length, along with a spacer length of .375 inches, make them ideal for tight spaces. RoHS compliant and offering a locking head height of .34 inches, these supports prioritize both performance and environmental responsibility. Perfect for professionals in the PCB and electronics industry, these adhesive base supports ensure secure and efficient assembly processes.