LCBSBM-8-01A-RT

Heilind Number:RICLCBSBM-8-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSBM-8-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Mini,Nat,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSBM-8-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.5 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.34 in
SKU:RICLCBSBM-8-01A-RT

Detailed Description

Elevate your electronic assembly with our CB Spt, Adh Mnt, Mini - a must-have for securing components in place. Crafted from durable nylon with an acrylic-based adhesive base, this natural-colored support boasts a 1/2-inch spacer for optimal positioning. Operating seamlessly in temperatures ranging from 32°F to 185°F, it offers reliable performance in various environments. Featuring a convenient Snap-Lock and adhesive mount, installation is a breeze, while its compatibility with 0.125-inch holes and panels up to 0.062 inches thick ensures versatility. With a sleek design and RoHS compliance, this essential hardware guarantees both functionality and eco-friendliness in your PCB projects.