LCBSBM-9-01A-RT

Heilind Number:RICLCBSBM-9-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSBM-9-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Mini,Nat,9/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSBM-9-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.563 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.34 in
SKU:RICLCBSBM-9-01A-RT

Detailed Description

Enhance your PCB assembly process with our CB Spt, Adh Mnt, Mini, featuring a natural color and a space-saving design ideal for applications with limited clearance. With a durable nylon construction and an acrylic-based adhesive base, this support ensures secure mounting on panels with a thickness of up to .062 inches. The snap-lock and adhesive combination offers versatile installation options, while the .125-inch compatible hole diameter simplifies assembly. From 32°F to 185°F, this support maintains reliable performance in a wide range of operating temperatures, making it a essential component for your electronic projects. Rest assured, it is also RoHS compliant, aligning with environmental standards. Elevate your PCB and electronic supports with this efficient and compact solution.