| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSM-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBSM-10-01 |
LCBSM-10-01
| Heilind Number: | RICLCBSM-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSM-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this versatile CB Spt Dual Lck Mini in a natural finish. Crafted from durable Nylon 6.6, it offers secure support and easy installation with a locking bayonet and arrowhead design. The .625-inch spacer length ensures precise positioning, accommodating panels of various thicknesses. RoHS compliant, this essential component guarantees both performance and environmental responsibility in your PCB projects. Elevate your workflow with this reliable electronic support solution.

