| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSM-2-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .125 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBSM-2-01 |
LCBSM-2-01
| Heilind Number: | RICLCBSM-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSM-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit boards with ease using our CB Spt, Dual Lck, Mini in a natural finish. Designed for a 1/16 inch spacer length, this support features a locking bayonet on one end and a locking arrowhead on the other, ensuring a secure fit. Made of durable Nylon 6.6, it guarantees reliable support for your PCBs. Suitable for panel thicknesses ranging from .062 to .078 inches, with a minimum of .03 inches, it accommodates various setups with ease. Rest assured, this product is ROHS compliant, making it an environmentally friendly choice for your electronic projects.

