| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSM-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBSM-3-01 |
LCBSM-3-01
| Heilind Number: | RICLCBSM-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSM-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit boards with precision using our CB Spt, Dual Lck, Mini in a natural finish. Crafted from durable Nylon 6.6, this spacer offers a snug fit with a spacer length of .187 inches. Featuring Locking Bayonet and Locking Arrowhead mount types, it ensures easy installation on panels with varying thicknesses. With a rohs_compliance certification, it guarantees both quality and environmental safety. Perfect for PCB and electronics support, this miniature spacer is a must-have for any assembly project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3365/06 100 | 3365/06 100, 6/CAB/TYP1/28AWG/STR/.050"/100 | ![]() |


