| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSM-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBSM-4-01 |
LCBSM-4-01
| Heilind Number: | RICLCBSM-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSM-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Securely fasten your circuit boards with ease using our CB Spt Dual Lck Mini. Crafted from durable Nylon 6.6 in a natural hue, this spacer boasts a 1/4 inch spacing for optimal support. Its locking bayonet and arrowhead mount types ensure a snug fit, compatible with holes measuring .125 inches in diameter. With a maximum panel thickness of .078 inches, this RoHS-compliant support solution guarantees both reliability and compliance in your electronic assembly projects.

