LCBSM-6-01

Heilind Number:RICLCBSM-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSM-6-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Mini,Nat,3/8 in Spc, CB Spt, Dual Lck, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSM-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBSM-6-01

Detailed Description

Secure your circuit boards with ease using our CB Spt Dual Lck Mini Natural spacer. Crafted from durable Nylon 6.6, this spacer ensures reliable support for your electronic components. With a spacer length of 3/8 inches, it offers ample space for efficient mounting. The locking bayonet and arrowhead design guarantees a secure fit, while its compatibility with .125-inch holes makes installation a breeze. Whether you're working with thin or thick panels, this spacer accommodates various thicknesses, ranging from .062 to .078 inches. Rest assured, it's RoHS compliant, meeting international standards for environmental responsibility. Trust in the quality and performance of our PCB support solution to streamline your assembly process.