LCBSM-7-01

Heilind Number:RICLCBSM-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSM-7-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Mini,Nat,7/16 in Spc, CB Spt, Dual Lck, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSM-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBSM-7-01

Detailed Description

Enhance the stability of your electronic assemblies with our CB Spt, Dual Lck, Mini supports. Crafted from durable Nylon 6.6 in a natural hue, these spacers offer reliable reinforcement for your components. Featuring a locking bayonet and arrowhead design, they ensure secure attachment to your panels. With a spacer length of 0.438 inches, they provide ample clearance for efficient installation. Compatible with 0.125-inch diameter holes, these supports accommodate a range of assembly requirements. Their versatility is further highlighted by the ability to fit panel thicknesses ranging from 0.062 to 0.078 inches, making them ideal for various applications. Rest assured, these supports are RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your PCB and electronic setups with these essential hardware components.