| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSM-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBSM-8-01 |
LCBSM-8-01
| Heilind Number: | RICLCBSM-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSM-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our innovative CB Spt, Dual Lck, Mini. Designed for secure fastening, this natural-colored support features a locking bayonet and locking arrowhead for easy installation. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With a spacer length of 0.5 inches, it accommodates various panel thicknesses. RoHS compliant, this support is an essential component for your PCB and electronic setups. Upgrade your assembly process with this reliable and efficient solution.

