LCBSM-9-01

Heilind Number:RICLCBSM-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSM-9-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Mini,Nat,9/16 in Spc, CB Spt, Dual Lck, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSM-9-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBSM-9-01

Detailed Description

Enhance the stability of your electronic components with our Cable Support, featuring a Dual Lock mechanism for secure fastening. Designed for miniaturized setups, this support is crafted from durable Nylon 6.6 in a natural finish. With a spacer length of 9/16 inches, it ensures optimal spacing for efficient organization. Its Locking Bayonet and Arrowhead mounts offer versatile installation options, compatible with holes of 0.125 inches in diameter. Suitable for panels with a thickness ranging from 0.062 to 0.078 inches, it guarantees reliable support. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Upgrade your PCB and electronic setups with this essential component for seamless functionality.