LCBST-10-01

Heilind Number:RICLCBST-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBST-10-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/8 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBST-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.064 in
SKU:RICLCBST-10-01

Detailed Description

Enhance the stability of your electronic components with our CB Spt Dual Lock in a natural finish. Crafted from durable Nylon 6.6, this spacer features a 5/8 inch space for optimal support. Its locking bayonet and teardrop mount types ensure secure installation, accommodating hole diameters of .125 inches and .1 inches respectively. With a maximum panel thickness of .062 inches and .064 inches for each mount type, it guarantees a snug fit. Rest assured, this product is ROHS compliant, making it a reliable choice for your PCB and electronic support needs. Elevate your assembly process with this essential component.