| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBST-2-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .125 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .064 in |
| SKU: | RICLCBST-2-01 |
LCBST-2-01
| Heilind Number: | RICLCBST-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBST-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Spt Dual Lock in Natural. Crafted from durable Nylon 6.6, this support features a 1/16 inch spacer for precise positioning. The locking bayonet and teardrop mount types ensure secure attachment, while the RoHS compliance guarantees environmental responsibility. Suitable for panel thicknesses up to .064 inches, it's a reliable choice for electronic assemblies. Elevate your PCB support system with this essential component.

