| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBST-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .064 in |
| SKU: | RICLCBST-3-01 |
LCBST-3-01
| Heilind Number: | RICLCBST-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBST-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our CB Spt, Dual Lock in a sleek natural finish. Crafted from durable Nylon 6.6, this spacer boasts a .187-inch length for secure mounting. Featuring a Locking Bayonet on one end and a Locking Teardrop on the other, it offers versatile installation options. Compatible with .125-inch and .1-inch holes, it accommodates various panel thicknesses up to .064 inches. Rest assured, it's also RoHS compliant for environmentally conscious manufacturing. Elevate your PCB setup with this essential component.

