LCBST-4-01

Heilind Number:RICLCBST-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBST-4-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBST-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.064 in
SKU:RICLCBST-4-01

Detailed Description

Enhance the stability of your electronic components with our CB Spt Dual Lock in Natural. Crafted from durable Nylon 6.6, this spacer boasts a quarter-inch length, perfect for securing your devices in place. Featuring a Locking Bayonet and Locking Teardrop mount type, it offers versatile installation options. With compatibility for hole diameters of 0.125 and 0.1 inches, it ensures a snug fit. Suitable for panel thicknesses up to 0.062 inches, this RoHS-compliant support is essential for your PCB and electronics projects. Elevate your assembly process with this high-quality component support.