LCBST-5-01

Heilind Number:RICLCBST-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBST-5-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/16 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBST-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.064 in
SKU:RICLCBST-5-01

Detailed Description

Enhance your PCB assembly with our versatile CB Spt, Dual Lock in a natural finish. Designed for seamless installation, this essential hardware features a 5/16 inch spacer for optimal positioning. Crafted from durable Nylon 6.6, it ensures long-lasting performance in any electronic setup. The dual-lock mechanism, with a Locking Bayonet and Locking Teardrop mount type, guarantees secure fastening. With compatibility for hole diameters of .125 inch and .1 inch, it accommodates various components with ease. Its slim profile, with a maximum panel thickness of .062 inch and .064 inch, offers a sleek and efficient solution. Rest assured, this product is RoHS compliant, meeting industry standards for sustainability. Elevate your electronic projects with this essential PCB support.