LCBST-6-01

Heilind Number:RICLCBST-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBST-6-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/8 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBST-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.064 in
SKU:RICLCBST-6-01

Detailed Description

Enhance the stability of your electronic components with our Dual Lock Natural Circuit Board Support. Crafted from durable Nylon 6.6, this support features a secure locking mechanism with a Locking Bayonet on one end and a Locking Teardrop on the other. Its .375-inch spacer length accommodates 3/8-inch spacing, ensuring a snug fit. Compatible with .125-inch and .1-inch holes, it is suitable for a variety of applications. With a maximum panel thickness of .062 inches for one end and .064 inches for the other, this support offers versatility in installation. Rest assured, it is RoHS compliant, meeting environmental standards. Perfect for PCB and electronic setups, this support guarantees reliability and efficiency in your projects.