LCBST-8-01

Heilind Number:RICLCBST-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBST-8-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBST-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.064 in
SKU:RICLCBST-8-01

Detailed Description

Enhance the stability and security of your electronic components with our CB Spt Dual Lock in a natural finish. Designed for easy installation, this spacer features a locking bayonet on one end and a locking teardrop on the other, ensuring a secure fit. Made of durable Nylon 6.6, it provides reliable support for your PCBs or electronic assemblies. With a spacer length of 0.5 inches, it accommodates various panel thicknesses, making it versatile for different applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your setup with this essential PCB support for optimal performance and longevity.