LCBST-9-01

Heilind Number:RICLCBST-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBST-9-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,9/16 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBST-9-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.064 in
SKU:RICLCBST-9-01

Detailed Description

Elevate your electronic assembly with our CB Spt Dual Lock in a sleek natural finish. Designed for precision, this essential component features a 9/16 inch spacer, ensuring optimal spacing for your PCB. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. The locking bayonet and teardrop mount types offer secure installation, compatible with hole diameters of .125 inches and .1 inches respectively. With a maximum panel thickness of .062 inches for A and .064 inches for B, it's versatile and reliable. And rest assured, it's RoHS compliant, meeting environmental standards. Upgrade your setup with this essential PCB support.