LEDC-1

Heilind Number:RICLEDC-1
Manufacturer:Essentra | Richco
Manufacturer Number:LEDC-1
ECAD Model:
3D Model

Description:

LED Lens Hldr,Clear,T-1-3/4 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDC-1
Color:Clear
Overall Height:13 mm
Material:Polycarbonate
Head Diameter:11 mm
Mount Hole Diameter:7.6 mm
SKU:RICLEDC-1

Detailed Description

Illuminate your projects with ease using our LED Lens Holder. Crafted from durable polycarbonate material in a sleek clear finish, this holder is designed for T-1-3/4 LEDs, providing a perfect fit for your lighting needs. With an overall height of 13 mm and a head diameter of 11 mm, it offers a secure and stable housing for your LED. The mount hole diameter of 7.6 mm ensures easy installation. RoHS compliant, this lens holder is not only functional but also environmentally friendly. Ideal for various applications in PCB and electronics hardware, it's a must-have for any LED project.