| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDC-2 |
| Color: | Clear |
| Overall Height: | 13 mm |
| Material: | Polycarbonate |
| Head Diameter: | 11 mm |
| Mount Hole Diameter: | 7.6 mm |
| SKU: | RICLEDC-2 |
LEDC-2
| Heilind Number: | RICLEDC-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDC-2 |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your projects with the LED Lens Holder, designed for T-1-3/4 LEDs. Crafted from durable polycarbonate in a clear finish, this holder ensures optimal light transmission. With a sleek overall height of 13 mm and a head diameter of 11 mm, it provides a secure and stylish mounting solution. RoHS compliant for environmental responsibility, it's the perfect choice for your LED hardware needs. Elevate your lighting setups with this essential component.

