| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDCR-104 |
| Color: | Black |
| Overall Diameter: | 5.3 mm |
| Material: | Nylon 6.6 |
| Compatible LED Size: | T-1 |
| SKU: | RICLEDCR-104 |
LEDCR-104
| Heilind Number: | RICLEDCR-104 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDCR-104 |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your projects with our LED Clip & Ring in sleek black. Designed for T-1 LED compatibility, this essential hardware ensures easy and secure mounting. Crafted from durable nylon 6.6, it guarantees lasting performance. With an overall diameter of 5.3mm, it's perfect for various applications. Rest assured, it complies with RoHS standards, making it a sustainable choice for your electronic setups. Upgrade your LED hardware collection with this versatile and reliable accessory.

