| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDM-1-02 |
| Color: | Black |
| Overall Height: | 2 mm |
| Material: | PVC |
| Shape: | Round |
| SKU: | RICLEDM-1-02 |
LEDM-1-02
| Heilind Number: | RICLEDM-1-02 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDM-1-02 |
| ECAD Model: |
Specifications
Detailed Description
Elevate the presentation and functionality of your LEDs with our LED Spacer. Designed for 5MM T-1-3/4 LEDs, this spacer in sleek black color not only enhances the aesthetics but also ensures precise alignment with a 2mm spacing. Crafted from durable PVC, it offers reliable support and protection. Compliant with RoHS standards, it's a sustainable choice for your electronic projects. Upgrade your setup with this essential component for optimal performance.

