LEDM-1-03

Heilind Number:RICLEDM-1-03
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-1-03
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,3MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-1-03
Color:Black
Overall Height:3 mm
Material:PVC
Shape:Round
SKU:RICLEDM-1-03

Detailed Description

Enhance the stability and presentation of your LEDs with our LED Spacer. Specifically designed for 5MM T-1-3/4 LEDs, this spacer in sleek black features a 3MM height for optimal spacing. Crafted from durable PVC, it ensures a secure and lasting hold for your electronic components. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Perfect for a variety of applications, this spacer is a must-have for any electronic project requiring precise LED placement. Elevate your assembly process with this essential electronic fastener.