| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDM-1-06 |
| Color: | Black |
| Overall Height: | 6 mm |
| Material: | PVC |
| Shape: | Round |
| SKU: | RICLEDM-1-06 |
LEDM-1-06
| Heilind Number: | RICLEDM-1-06 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDM-1-06 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your LED installations with our LED Spacer, designed specifically for 5MM T-1-3/4 LEDs. Featuring a sleek black finish and a 6MM spacing, it ensures a professional and organized look for your projects. Crafted from high-quality PVC, this round spacer is not only durable but also RoHS compliant, making it a sustainable choice for your electronic setups. Upgrade your LED game with this essential component.

