LEDM-1-08

Heilind Number:RICLEDM-1-08
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-1-08
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,8MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-1-08
Color:Black
Overall Height:8 mm1
Material:PVC
Shape:Round
SKU:RICLEDM-1-08

Detailed Description

Elevate your LED installations with our sleek LED Spacer. Designed for 5MM T-1-3/4 LEDs, this spacer in classic black not only provides a secure fit but also adds a professional touch to your projects. With an 8MM overall height and made from durable PVC, it ensures longevity and reliability. Perfect for maintaining proper spacing and alignment, this spacer is a must-have for any electronic setup. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your LED game with this essential component.