| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDM-1-09 |
| Color: | Black |
| Overall Height: | 9 mm |
| Material: | PVC |
| Shape: | Round |
| SKU: | RICLEDM-1-09 |
LEDM-1-09
| Heilind Number: | RICLEDM-1-09 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDM-1-09 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your LED installations with this sleek LED Spacer. Designed for 5MM T-1-3/4 LEDs, its black finish adds a professional touch while ensuring optimal spacing at 9MM. Crafted from durable PVC, this round spacer guarantees longevity and reliability. Compliant with RoHS standards, it's the perfect choice for eco-conscious projects. Upgrade your electronic assemblies with ease.

