LEDM-1-10

Heilind Number:RICLEDM-1-10
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-1-10
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,10MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-1-10
Color:Black
Overall Height:10 mm
Material:PVC
Shape:Round
SKU:RICLEDM-1-10

Detailed Description

Enhance the presentation and functionality of your 5MM T-1-3/4 LED with our LED Spacer. Designed for optimal performance, this spacer features a sleek black finish and a 10mm overall height, providing a seamless and professional installation. Made from durable PVC, it offers reliable support and stability for your LED, ensuring long-lasting use. Perfect for electronics and DIY projects, this spacer is a must-have for any enthusiast looking to elevate their creations. Upgrade your setup with ease and precision with our LED Spacer.