LEDM-1-13

Heilind Number:RICLEDM-1-13
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-1-13
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,13MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-1-13
Color:Black
Overall Height:13 mm
Material:PVC
Shape:Round
SKU:RICLEDM-1-13

Detailed Description

Enhance the stability and appearance of your LED installations with our LED Spacer. Designed for 5mm T-1-3/4 LEDs, this spacer features a sleek black finish that complements any setup. With a 13mm overall height, it provides ample space for proper positioning and ventilation. Crafted from durable PVC, it ensures longevity and reliability. Perfect for electronics enthusiasts and professionals alike, this LED Spacer is a must-have for achieving optimal performance and aesthetics in your projects. Elevate your LED game with this essential component.