LEDM-1-21

Heilind Number:RICLEDM-1-21
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-1-21
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,21MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-1-21
Color:Black
Overall Height:21 mm
Material:PVC
Shape:Round
SKU:RICLEDM-1-21

Detailed Description

Elevate the presentation of your LEDs with our LED Spacer. Designed for 5MM T-1-3/4 LEDs, this spacer in sleek black enhances the visual appeal and functionality of your electronic components. With an overall height of 21mm, it provides ample space for efficient positioning. Crafted from PVC, it ensures durability and reliability. Compliant with RoHS standards, it's a sustainable choice for your projects. Perfect for maintaining optimal alignment and enhancing the aesthetics of your LED setups, this spacer is a must-have for electronics enthusiasts. Elevate your assembly process with this essential component.