LEDM-2-02

Heilind Number:RICLEDM-2-02
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-2-02
ECAD Model:
3D Model

Description:

LED Spacer,3MM T-1,Black,2MM Spc, LED Spacer, 3MM T-1, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-2-02
Color:Black
Overall Height:2 mm
Material:PVC
Shape:Round
SKU:RICLEDM-2-02

Detailed Description

Elevate your LED assembly with this sleek Black LED Spacer. Designed for 3MM T-1 LEDs, this spacer features a 2MM height to provide optimal support and spacing. Made from durable PVC, it ensures long-lasting performance. Enhance the look and functionality of your electronic projects with this essential component. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Perfect for a wide range of applications, this LED spacer is a must-have for any electronics enthusiast or professional.