LEDM-2-03

Heilind Number:RICLEDM-2-03
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-2-03
ECAD Model:
3D Model

Description:

LED Spacer,3MM T-1,Black,3MM Spc, LED Spacer, 3MM T-1, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-2-03
Color:Black
Overall Height:3 mm
Material:PVC
Shape:Round
SKU:RICLEDM-2-03

Detailed Description

Enhance the stability and visibility of your LED installations with our LED Spacer. Designed for use with 3MM T-1 LEDs, this spacer features a sleek black finish that complements any setup. Crafted from durable PVC, it ensures long-lasting performance. With a height of 3mm and a round shape, it provides optimal support for your electronic components. RoHS compliant, it meets strict environmental standards. Perfect for a wide range of applications, this spacer is a must-have for any electronics enthusiast. Elevate your LED projects with ease and precision.