LEDM-2-04

Heilind Number:RICLEDM-2-04
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-2-04
ECAD Model:
3D Model

Description:

LED Spacer,3MM T-1,Black,4MM Spc, LED Spacer, 3MM T-1, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-2-04
Color:Black
Overall Height:4 mm
Material:PVC
Shape:Round
SKU:RICLEDM-2-04

Detailed Description

Enhance the stability and functionality of your LED installations with our LED Spacer. Designed for 3MM T-1 LEDs, this spacer features a sleek black finish that complements any setup. With a 4MM overall height, it ensures optimal positioning and secure placement for your LEDs. Crafted from durable PVC, it guarantees long-lasting performance. Perfect for electronic projects and DIY enthusiasts, this spacer is essential for maintaining proper spacing and alignment in your LED assemblies. Stay organized and efficient with this high-quality LED accessory.