LEDM-2-06

Heilind Number:RICLEDM-2-06
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-2-06
ECAD Model:
3D Model

Description:

LED Spacer,3MM T-1,Black,6MM Spc, LED Spacer, 3MM T-1, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-2-06
Color:Black
Overall Height:6 mm
Material:PVC
Shape:Round
SKU:RICLEDM-2-06

Detailed Description

Enhance the presentation of your LEDs with this sleek and functional LED Spacer. Designed for 3MM T-1 LEDs, this spacer in classic black elevates the aesthetic appeal of your electronic setups. With a precise 6MM spacing, it ensures optimal positioning and stability for your LEDs. Crafted from high-quality PVC, it guarantees durability and reliability. Elevate your assembly process with this essential component that strikes the perfect balance between style and functionality.