LEDM-2-08

Heilind Number:RICLEDM-2-08
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-2-08
ECAD Model:
3D Model

Description:

LED Spacer,3MM T-1,Black,8MM Spc, LED Spacer, 3MM T-1, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-2-08
Color:Black
Overall Height:8 mm1
Material:PVC
Shape:Round
SKU:RICLEDM-2-08

Detailed Description

Enhance the stability and visibility of your LED components with our 3MM T-1 LED Spacer. Crafted from durable black PVC, this spacer features an 8mm overall height, providing ample clearance and support for your LEDs. Its round shape ensures a secure fit, making it ideal for a wide range of electronic applications. Elevate your LED setup with this essential component for optimal performance and longevity.