LEDM-2-09

Heilind Number:RICLEDM-2-09
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-2-09
ECAD Model:
3D Model

Description:

LED Spacer,3MM T-1,Black,9MM Spc, LED Spacer, 3MM T-1, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-2-09
Color:Black
Overall Height:9 mm
Material:PVC
Shape:Round
SKU:RICLEDM-2-09

Detailed Description

Enhance the presentation of your 3MM T-1 LED with this Black LED Spacer. Designed for optimal positioning and stability, this spacer provides a 9MM space between the LED and the mounting surface, ensuring efficient performance. Crafted from durable PVC, it offers reliable support while its sleek round shape adds a professional touch to your electronic projects. Perfect for maintaining proper alignment and protecting delicate components, this LED spacer is a must-have for any electronics enthusiast or professional. Elevate your LED installations with this essential accessory.