| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDM-2-10 |
| Color: | Black |
| Overall Height: | 10 mm |
| Material: | PVC |
| Shape: | Round |
| SKU: | RICLEDM-2-10 |
LEDM-2-10
| Heilind Number: | RICLEDM-2-10 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDM-2-10 |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your projects with ease using this LED Spacer. Designed for 3MM T-1 LEDs, this black spacer provides a sleek and professional finish, while ensuring a 10MM space between the LED and the surface for optimal visibility. Made of PVC and compliant with RoHS regulations, it guarantees both durability and eco-friendliness. Its round shape complements the LED perfectly, making it ideal for various electronic applications. Elevate your LED installations with this essential component.

