LEDM-3-02

Heilind Number:RICLEDM-3-02
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-3-02
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,2MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-3-02
Color:Black
Overall Height:2 mm
Material:PVC
Shape:Round
SKU:RICLEDM-3-02

Detailed Description

Elevate your LED display with our LED Spacer, designed for 5MM T-1-3/4 LEDs. This essential component, crafted from durable black PVC, ensures precise positioning and optimal performance. With a sleek round shape and a minimal 2mm height, it seamlessly integrates into any electronic setup, providing both aesthetic appeal and functional support. Rest assured, this spacer is RoHS compliant, meeting stringent environmental standards. Upgrade your LED assembly with this must-have accessory for a professional and polished finish.