| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDM-3-03 |
| Color: | Black |
| Overall Height: | 3 mm |
| Material: | PVC |
| Shape: | Round |
| SKU: | RICLEDM-3-03 |
LEDM-3-03
| Heilind Number: | RICLEDM-3-03 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDM-3-03 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and aesthetics of your LED installations with our LED Spacer. Designed for 5MM T-1-3/4 LEDs, this spacer in sleek black provides a professional finish while offering a 3MM spacing for optimal positioning. Crafted from durable PVC, it ensures longevity and reliability in electronic assemblies. Compliant with RoHS standards, it's environmentally friendly, making it a responsible choice for your projects. Elevate your LED setup with this essential component.

