LEDM-3-04

Heilind Number:RICLEDM-3-04
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-3-04
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,4MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-3-04
Color:Black
Overall Height:4 mm
Material:PVC
Shape:Round
SKU:RICLEDM-3-04

Detailed Description

Elevate your LED installations with our LED Spacer, designed for seamless support and optimal performance. Crafted for 5MM T-1-3/4 LEDs, this spacer features a sleek black finish that enhances the aesthetic of your setup. With a precise 4MM spacing, it ensures proper alignment and stability for your LED components. Made of high-quality PVC, it guarantees durability and reliability. RoHS compliant, you can trust that it meets industry standards for environmental responsibility. Upgrade your LED projects with this essential spacer, a must-have for efficient and professional installations.